Similar
Similar
Similar

BC857AMB,315 | |
|---|---|
DigiKey Part Number | 1727-BC857AMB,315TR-ND - Tape & Reel (TR) 1727-BC857AMB,315CT-ND - Cut Tape (CT) 1727-BC857AMB,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857AMB,315 |
Description | TRANS PNP 45V 0.1A DFN1006B-3 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 125 @ 2mA, 5V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case 3-XFDFN |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package DFN1006B-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857BLP4-7 | Diodes Incorporated | 203 | BC857BLP4DICT-ND | ₪1.67000 | Similar |
| BC857BLP4-7B | Diodes Incorporated | 0 | 31-BC857BLP4-7BCT-ND | ₪2.07000 | Similar |
| NST857BF3T5G | onsemi | 7,998 | 488-NST857BF3T5GCT-ND | ₪1.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₪0.10896 | ₪1,089.60 |
| 20,000 | ₪0.09858 | ₪1,971.60 |
| 30,000 | ₪0.09329 | ₪2,798.70 |
| 50,000 | ₪0.08734 | ₪4,367.00 |
| 70,000 | ₪0.08665 | ₪6,065.50 |
| Unit Price without VAT: | ₪0.10896 |
|---|---|
| Unit Price with VAT: | ₪0.12857 |



