Parametric Equivalent
Parametric Equivalent

BUK4D38-20PZ | |
|---|---|
DigiKey Part Number | 1727-BUK4D38-20PZTR-ND - Tape & Reel (TR) 1727-BUK4D38-20PZCT-ND - Cut Tape (CT) 1727-BUK4D38-20PZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK4D38-20PZ |
Description | BUK4D38-20P/SOT1220/DFN2020MD- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 6A (Ta), 18A (Tc) 2W (Ta), 19W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 4.5 V |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1025 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 2W (Ta), 19W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 8V | Supplier Device Package DFN2020MD-6 |
Rds On (Max) @ Id, Vgs 33mOhm @ 6A, 8V | Package / Case |
Vgs(th) (Max) @ Id 1.3V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK4D38-20PH | Nexperia USA Inc. | 0 | 1727-BUK4D38-20PHCT-ND | ₪2.23000 | Parametric Equivalent |
| BUK4D38-20PX | Nexperia USA Inc. | 0 | 1727-BUK4D38-20PXCT-ND | ₪2.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.99000 | ₪0.99 |
| 10 | ₪0.68900 | ₪6.89 |
| 25 | ₪0.61200 | ₪15.30 |
| 100 | ₪0.52650 | ₪52.65 |
| 250 | ₪0.48600 | ₪121.50 |
| 500 | ₪0.46152 | ₪230.76 |
| 1,000 | ₪0.44140 | ₪441.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪0.51380 | ₪1,541.40 |
| 6,000 | ₪0.46971 | ₪2,818.26 |
| 9,000 | ₪0.44724 | ₪4,025.16 |
| 15,000 | ₪0.42199 | ₪6,329.85 |
| 21,000 | ₪0.40704 | ₪8,547.84 |
| 30,000 | ₪0.39251 | ₪11,775.30 |
| Unit Price without VAT: | ₪0.99000 |
|---|---|
| Unit Price with VAT: | ₪1.16820 |


