
BZV55-B18,115 | |
|---|---|
DigiKey Part Number | 1727-4950-2-ND - Tape & Reel (TR) 1727-4950-1-ND - Cut Tape (CT) 1727-4950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-B18,115 |
Description | DIODE ZENER 18V 500MW LLDS |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±2% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.86000 | ₪0.86 |
| 10 | ₪0.53100 | ₪5.31 |
| 50 | ₪0.37760 | ₪18.88 |
| 100 | ₪0.32770 | ₪32.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₪0.17855 | ₪446.37 |
| 5,000 | ₪0.15908 | ₪795.40 |
| Unit Price without VAT: | ₪0.86000 |
|---|---|
| Unit Price with VAT: | ₪1.01480 |










