
| MM5Z3V6T5GF | |
|---|---|
| DigiKey Part Number | 1727-MM5Z3V6T5GFTR-ND - Tape & Reel (TR) 1727-MM5Z3V6T5GFCT-ND - Cut Tape (CT) 1727-MM5Z3V6T5GFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MM5Z3V6T5GF | 
| Description | DIODE ZENER 3.6V 300MW SOD523 | 
| Customer Reference | |
| Detailed Description | Zener Diode 3.6 V 300 mW ±2% Surface Mount SOD-523 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±2% | |
| Power - Max | 300 mW | |
| Impedance (Max) (Zzt) | 90 Ohms | |
| Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
| Operating Temperature | 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-523 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.27000 | $0.27 | 
| 10 | $0.16400 | $1.64 | 
| 50 | $0.11740 | $5.87 | 
| 100 | $0.10190 | $10.19 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.05420 | $162.60 | 
| 6,000 | $0.04847 | $290.82 | 
| Unit Price without VAT: | $0.27000 | 
|---|---|
| Unit Price with VAT: | $0.31860 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Israel
Israel