


NEX90240BPA-Q100F | |
|---|---|
DigiKey Part Number | 1727-NEX90240BPA-Q100FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NEX90240BPA-Q100F |
Description | NEX90240BPA-Q100/SOT8062/HTSSO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-HTSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 10 µA |
Mfr | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5.2V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage Dropout (Max) 1.1V @ 200mA | Supplier Device Package 8-HTSSOP |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₪2.42408 | ₪9,696.32 |
| Unit Price without VAT: | ₪2.42408 |
|---|---|
| Unit Price with VAT: | ₪2.86041 |

