
NX3020NAKVYL | |
|---|---|
DigiKey Part Number | 1727-NX3020NAKVYLTR-ND - Tape & Reel (TR) 1727-NX3020NAKVYLCT-ND - Cut Tape (CT) 1727-NX3020NAKVYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3020NAKVYL |
Description | MOSFET 2N-CH 30V 0.2A SOT666 |
Customer Reference | |
Detailed Description | Mosfet Array 30V 200mA 260mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Manufacturer Nexperia USA Inc. | Gate Charge (Qg) (Max) @ Vgs 0.44nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 20pF @ 10V |
Part Status Not For New Designs | Power - Max 260mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case SOT-563, SOT-666 |
Current - Continuous Drain (Id) @ 25°C 200mA | Supplier Device Package SOT-666 |
Rds On (Max) @ Id, Vgs 4.5Ohm @ 100mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSM6N44FE,LM | Toshiba Semiconductor and Storage | 74,500 | SSM6N44FELMCT-ND | ₪1.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.36000 | ₪1.36 |
| 10 | ₪0.84400 | ₪8.44 |
| 100 | ₪0.53150 | ₪53.15 |
| 500 | ₪0.39622 | ₪198.11 |
| 1,000 | ₪0.35248 | ₪352.48 |
| 2,000 | ₪0.31563 | ₪631.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₪0.21564 | ₪1,725.12 |
| 16,000 | ₪0.19665 | ₪3,146.40 |
| 24,000 | ₪0.18697 | ₪4,487.28 |
| 40,000 | ₪0.17609 | ₪7,043.60 |
| 56,000 | ₪0.16965 | ₪9,500.40 |
| 80,000 | ₪0.16339 | ₪13,071.20 |
| Unit Price without VAT: | ₪1.36000 |
|---|---|
| Unit Price with VAT: | ₪1.60480 |

