Zener Diode 14.8 V 500 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZX15B,133

DigiKey Part Number
1727-1913-1-ND - Cut Tape (CT)
1727-1913-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NZX15B,133
Description
DIODE ZENER 14.8V 500MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 14.8 V 500 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
40 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V
Series
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
ALF2
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100,000
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT)
QuantityUnit PriceExt Price
1₪0.59000₪0.59
10₪0.36400₪3.64
100₪0.22500₪22.50
500₪0.16338₪81.69
1,000₪0.14337₪143.37
2,000₪0.12647₪252.94
5,000₪0.10810₪540.50
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000₪0.09670₪967.00
20,000₪0.08711₪1,742.20
30,000₪0.08221₪2,466.30
50,000₪0.07670₪3,835.00
70,000₪0.07344₪5,140.80
100,000₪0.07027₪7,027.00
Manufacturers Standard Package
Unit Price without VAT:₪0.59000
Unit Price with VAT:₪0.69620