PBHV8115T-QR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 3,889
Unit Price: ₪2.56000
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBHV8115T-QR

DigiKey Part Number
1727-PBHV8115T-QRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBHV8115T-QR
Description
TRANS NPN 150V 1A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 150 V 1 A 30MHz 300 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
150 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 200mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 10V
Power - Max
300 mW
Frequency - Transition
30MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₪0.61992₪1,859.76
6,000₪0.56552₪3,393.12
Manufacturers Standard Package
Unit Price without VAT:₪0.61992
Unit Price with VAT:₪0.73151