
PBSS4041NT-QR | |
|---|---|
DigiKey Part Number | 1727-PBSS4041NT-QRTR-ND - Tape & Reel (TR) 1727-PBSS4041NT-QRCT-ND - Cut Tape (CT) 1727-PBSS4041NT-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4041NT-QR |
Description | TRANS NPN 60V 3.8A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3.8 A 175MHz 390 mW Surface Mount TO-236AB |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 500mA, 2V |
Mfr | Power - Max 390 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 175MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 3.8 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 200mV @ 300mA, 3A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 100nA | Supplier Device Package TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.35000 | ₪2.35 |
| 10 | ₪1.45300 | ₪14.53 |
| 100 | ₪0.93710 | ₪93.71 |
| 500 | ₪0.71424 | ₪357.12 |
| 1,000 | ₪0.64232 | ₪642.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪0.55092 | ₪1,652.76 |
| 6,000 | ₪0.51897 | ₪3,113.82 |
| Unit Price without VAT: | ₪2.35000 |
|---|---|
| Unit Price with VAT: | ₪2.77300 |


