MFR Recommended




PBSS4360PASX | |
|---|---|
DigiKey Part Number | 1727-PBSS4360PASXTR-ND - Tape & Reel (TR) 1727-PBSS4360PASXCT-ND - Cut Tape (CT) 1727-PBSS4360PASXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4360PASX |
Description | TRANS NPN 60V 3A DFN2020D-3 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 160MHz 600 mW Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
Category | Power - Max 600 mW |
Mfr | Frequency - Transition 160MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case 3-UDFN Exposed Pad |
Vce Saturation (Max) @ Ib, Ic 325mV @ 300mA, 3A | Supplier Device Package DFN2020D-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1A, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS4360PAS-QX | Nexperia USA Inc. | 0 | 1727-PBSS4360PAS-QXCT-ND | ₪2.50000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.41000 | ₪2.41 |
| 10 | ₪1.49600 | ₪14.96 |
| 100 | ₪0.96430 | ₪96.43 |
| 500 | ₪0.73402 | ₪367.01 |
| 1,000 | ₪0.65979 | ₪659.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪0.53339 | ₪1,600.17 |
| 6,000 | ₪0.49897 | ₪2,993.82 |
| Unit Price without VAT: | ₪2.41000 |
|---|---|
| Unit Price with VAT: | ₪2.84380 |


