PMEG2005EJ,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG2020EJF

DigiKey Part Number
1727-7474-2-ND - Tape & Reel (TR)
1727-7474-1-ND - Cut Tape (CT)
1727-7474-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG2020EJF
Description
DIODE SCHOTTKY 20V 2A SOD323F
Customer Reference
Detailed Description
Diode 20 V 2A Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
525 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Capacitance @ Vr, F
50pF @ 5V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323F
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 947
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪2.19000₪2.19
10₪1.34200₪13.42
50₪0.97260₪48.63
100₪0.85160₪85.16
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₪0.39472₪3,947.20
20,000₪0.36293₪7,258.60
Manufacturers Standard Package
Unit Price without VAT:₪2.19000
Unit Price with VAT:₪2.58420