Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V 100mA 230MHz 480mW Surface Mount DFN1412-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V 100mA 230MHz 480mW Surface Mount DFN1412-6
Automotive DFN Packages
Introducing Automotive DFN packages

PRMD13Z

DigiKey Part Number
1727-7391-2-ND - Tape & Reel (TR)
1727-7391-1-ND - Cut Tape (CT)
1727-7391-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRMD13Z
Description
TRANS PREBIAS 1NPN 1PNP 6DFN
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V 100mA 230MHz 480mW Surface Mount DFN1412-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
1 NPN Pre-Biased, 1 PNP
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
4.7kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
100mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
1µA
Frequency - Transition
230MHz
Power - Max
480mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
DFN1412-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in ILS
Digi-Reel®
QuantityUnit PriceExt Price
1₪0.89000₪0.89
10₪0.53800₪5.38
100₪0.33550₪33.55
500₪0.24680₪123.40
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪0.89000
Unit Price with VAT:₪1.05020