
PTVS64VP1BPLJ | |
|---|---|
DigiKey Part Number | 1727-PTVS64VP1BPLJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVS64VP1BPLJ |
Description | TVS DIODE 64VWM 103VC CFP5FL |
Customer Reference | |
Detailed Description | 103V Clamp 5.9A Ipp Tvs Diode Surface Mount CFP5-FL |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V (Max) | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 5.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₪0.36087 | ₪3,608.70 |
| 20,000 | ₪0.33126 | ₪6,625.20 |
| Unit Price without VAT: | ₪0.36087 |
|---|---|
| Unit Price with VAT: | ₪0.42583 |

