SOD-128 Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-128 Top
SOD-128

PTVS9V0P1UTP,115

DigiKey Part Number
1727-PTVS9V0P1UTP,115TR-ND - Tape & Reel (TR)
1727-PTVS9V0P1UTP,115CT-ND - Cut Tape (CT)
1727-PTVS9V0P1UTP,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS9V0P1UTP,115
Description
TVS DIODE 9VWM 15.4V SOD128/CFP5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
15.4V Clamp 39A Ipp Tvs Diode Surface Mount SOD-128/CFP5
Datasheet
 Datasheet
EDA/CAD Models
PTVS9V0P1UTP,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
15.4V
Current - Peak Pulse (10/1000µs)
39A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 185°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-128
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,018
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪2.40000₪2.40
10₪1.49100₪14.91
100₪0.95560₪95.56
500₪0.72480₪362.40
1,000₪0.65036₪650.36
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₪0.55570₪1,667.10
6,000₪0.50800₪3,048.00
9,000₪0.48369₪4,353.21
15,000₪0.45637₪6,845.55
21,000₪0.44020₪9,244.20
30,000₪0.42448₪12,734.40
75,000₪0.41218₪30,913.50
Manufacturers Standard Package
Unit Price without VAT:₪2.40000
Unit Price with VAT:₪2.83200