Similar

SZMM5Z12VT5GF | |
|---|---|
DigiKey Part Number | 1727-SZMM5Z12VT5GFTR-ND - Tape & Reel (TR) 1727-SZMM5Z12VT5GFCT-ND - Cut Tape (CT) 1727-SZMM5Z12VT5GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z12VT5GF |
Description | DIODE ZENER 12V 300MW SOD523 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM5Z12VT5GF Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 10 Ohms | Supplier Device Package SOD-523 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584B12 RSG | Taiwan Semiconductor Corporation | 101,865 | 1801-BZX584B12RSGCT-ND | ₪1.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.71000 | ₪0.71 |
| 10 | ₪0.44200 | ₪4.42 |
| 100 | ₪0.27330 | ₪27.33 |
| 500 | ₪0.19966 | ₪99.83 |
| 1,000 | ₪0.17582 | ₪175.82 |
| 2,000 | ₪0.15568 | ₪311.36 |
| 5,000 | ₪0.13380 | ₪669.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₪0.11134 | ₪1,113.40 |
| 20,000 | ₪0.10077 | ₪2,015.40 |
| 30,000 | ₪0.09539 | ₪2,861.70 |
| 50,000 | ₪0.08933 | ₪4,466.50 |
| 70,000 | ₪0.08903 | ₪6,232.10 |
| Unit Price without VAT: | ₪0.71000 |
|---|---|
| Unit Price with VAT: | ₪0.83780 |


