
SZMM5Z13VT5GF | |
|---|---|
DigiKey Part Number | 1727-SZMM5Z13VT5GFTR-ND - Tape & Reel (TR) 1727-SZMM5Z13VT5GFCT-ND - Cut Tape (CT) 1727-SZMM5Z13VT5GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z13VT5GF |
Description | DIODE ZENER 13V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 10 Ohms | Supplier Device Package SOD-523 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584B13 RSG | Taiwan Semiconductor Corporation | 103,998 | 1801-BZX584B13RSGCT-ND | ₪1.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.72000 | ₪0.72 |
| 10 | ₪0.43900 | ₪4.39 |
| Unit Price without VAT: | ₪0.72000 |
|---|---|
| Unit Price with VAT: | ₪0.84960 |

