Similar
Similar

TL431BCDBZRVL | |
|---|---|
DigiKey Part Number | 1727-TL431BCDBZRVLTR-ND - Tape & Reel (TR) 1727-TL431BCDBZRVLCT-ND - Cut Tape (CT) 1727-TL431BCDBZRVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431BCDBZRVL |
Description | IC VREF SHUNT ADJ 0.5% TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | TL431BCDBZRVL Models |
Category | Current - Output 100 mA |
Manufacturer Nexperia USA Inc. | Tolerance ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 600 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-236AB |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431BCDBZR | Texas Instruments | 19,004 | 296-18866-1-ND | ₪1.24000 | Similar |
| TS431BCX RFG | Taiwan Semiconductor Corporation | 32,494 | 1801-TS431BCXRFGCT-ND | ₪0.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₪0.30043 | ₪3,004.30 |
| Unit Price without VAT: | ₪0.30043 |
|---|---|
| Unit Price with VAT: | ₪0.35451 |



