
XS3A2467PWJ | |
|---|---|
DigiKey Part Number | 1727-XS3A2467PWJTR-ND - Tape & Reel (TR) 1727-XS3A2467PWJCT-ND - Cut Tape (CT) 1727-XS3A2467PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XS3A2467PWJ |
Description | IC SWITCH DPDTX2 900MOHM 16TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 900mOhm 16-TSSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 40ns, 20ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 40MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 15pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 35pF |
Switch Circuit DPDT | Current - Leakage (IS(off)) (Max) 10nA |
Multiplexer/Demultiplexer Circuit 2:1 | Crosstalk -90dB @ 100kHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
On-State Resistance (Max) 900mOhm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 130mOhm (Max) | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 1.4V ~ 4.3V | Supplier Device Package 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.20000 | ₪2.20 |
| 10 | ₪1.55100 | ₪15.51 |
| 25 | ₪1.39160 | ₪34.79 |
| 100 | ₪1.21600 | ₪121.60 |
| 250 | ₪1.13216 | ₪283.04 |
| 500 | ₪1.08146 | ₪540.73 |
| 1,000 | ₪1.03978 | ₪1,039.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₪0.99579 | ₪2,489.47 |
| 5,000 | ₪0.96926 | ₪4,846.30 |
| 7,500 | ₪0.95598 | ₪7,169.85 |
| 12,500 | ₪0.94126 | ₪11,765.75 |
| 17,500 | ₪0.93265 | ₪16,321.38 |
| 25,000 | ₪0.92439 | ₪23,109.75 |
| Unit Price without VAT: | ₪2.20000 |
|---|---|
| Unit Price with VAT: | ₪2.59600 |



