Multifunction I/O DAQ Device PXI SCSI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

779181-01

DigiKey Part Number
2770-779181-01-ND
Manufacturer
Manufacturer Product Number
779181-01
Description
DAQ DEVICE MULTIFUNCTION I/O PXI
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device PXI SCSI
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs and Type
8 - Analog, 8 - Digital
Manufacturer
NI
Input Range
±10V
Packaging
Box
Input Resolution
16 Bits
Part Status
Active
Number of Outputs and Type
8 - Digital
Function
Multifunction I/O
Bidirectional Channels
8
Type
DAQ Device
Counter/Timers
2
Bus Connection
PXI
Sampling Rate (Per Second)
500k - Simultaneous
Front Connection
SCSI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Box
QuantityUnit PriceExt Price
1₪24,057.56000₪24,057.56
Manufacturers Standard Package
Unit Price without VAT:₪24,057.56000
Unit Price with VAT:₪28,387.92080