780992-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

780992-03

DigiKey Part Number
2770-780992-03-ND
Manufacturer
Manufacturer Product Number
780992-03
Description
DAQ DEVICE MULTIFUNCT I/O PXIE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device PXIe
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Function
Multifunction I/O
Type
DAQ Device
Bus Connection
PXIe
Front Connection
-
Number of Inputs and Type
32 - Digital
Input Range
3.3V
Input Resolution
-
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in ILS
Box
QuantityUnit PriceExt Price
1₪66,791.25000₪66,791.25
Manufacturers Standard Package
Unit Price without VAT:₪66,791.25000
Unit Price with VAT:₪78,813.67500