
GYA1H470MCW1GS | |
|---|---|
DigiKey Part Number | GYA1H470MCW1GTR-ND - Tape & Reel (TR) 493-GYA1H470MCW1GSCT-ND - Cut Tape (CT) 493-GYA1H470MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1H470MCW1GS |
Description | CAP ALUM HYBRID 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 187.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4.95000 | ₪4.95 |
| 10 | ₪3.19400 | ₪31.94 |
| 50 | ₪2.46600 | ₪123.30 |
| 100 | ₪2.23620 | ₪223.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₪1.84022 | ₪920.11 |
| 1,000 | ₪1.71553 | ₪1,715.53 |
| 1,500 | ₪1.65263 | ₪2,478.95 |
| 2,500 | ₪1.58252 | ₪3,956.30 |
| 3,500 | ₪1.54131 | ₪5,394.59 |
| 5,000 | ₪1.50149 | ₪7,507.45 |
| Unit Price without VAT: | ₪4.95000 |
|---|---|
| Unit Price with VAT: | ₪5.84100 |

