
GYF1E181MCW1GS | |
|---|---|
DigiKey Part Number | GYF1E181MCW1GTR-ND - Tape & Reel (TR) 493-GYF1E181MCW1GSCT-ND - Cut Tape (CT) 493-GYF1E181MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYF1E181MCW1GS |
Description | CAP ALUMHYB 180UF 20% 25V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 180 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 180 µF | Height - Seated (Max) 0.323" (8.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4.39000 | ₪4.39 |
| 10 | ₪2.83200 | ₪28.32 |
| 50 | ₪2.17720 | ₪108.86 |
| 100 | ₪1.96970 | ₪196.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₪1.51608 | ₪1,364.47 |
| 1,800 | ₪1.42000 | ₪2,556.00 |
| 2,700 | ₪1.37153 | ₪3,703.13 |
| 4,500 | ₪1.31749 | ₪5,928.70 |
| 6,300 | ₪1.28574 | ₪8,100.16 |
| 9,000 | ₪1.25506 | ₪11,295.54 |
| Unit Price without VAT: | ₪4.39000 |
|---|---|
| Unit Price with VAT: | ₪5.18020 |

