22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 56mOhm 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 56mOhm 3000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCX1H220MCL1GS

DigiKey Part Number
493-4699-2-ND - Tape & Reel (TR)
493-4699-1-ND - Cut Tape (CT)
493-4699-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCX1H220MCL1GS
Description
CAP ALUM POLY 22UF 20% 50V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 56mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
PCX1H220MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
56mOhm
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 226
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪11.60000₪11.60
10₪7.70700₪77.07
50₪6.23840₪311.92
100₪5.74200₪574.20
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₪4.64738₪2,323.69
1,000₪4.38923₪4,389.23
1,500₪4.25903₪6,388.55
2,500₪4.11398₪10,284.95
3,500₪4.09603₪14,336.10
Manufacturers Standard Package
Unit Price without VAT:₪11.60000
Unit Price with VAT:₪13.68800