



PCX1H220MCL6GS | |
|---|---|
DigiKey Part Number | 493-4695-2-ND - Tape & Reel (TR) 493-4695-1-ND - Cut Tape (CT) 493-4695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCX1H220MCL6GS |
Description | CAP ALUM POLY 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 37mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCX1H220MCL6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 37mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪10.02000 | ₪10.02 |
| 10 | ₪6.70200 | ₪67.02 |
| 50 | ₪5.31680 | ₪265.84 |
| 100 | ₪4.88060 | ₪488.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₪4.28702 | ₪2,143.51 |
| 1,000 | ₪3.93794 | ₪3,937.94 |
| 1,500 | ₪3.91856 | ₪5,877.84 |
| 2,500 | ₪3.78088 | ₪9,452.20 |
| 3,500 | ₪3.69999 | ₪12,949.97 |
| 5,000 | ₪3.62185 | ₪18,109.25 |
| Unit Price without VAT: | ₪10.02000 |
|---|---|
| Unit Price with VAT: | ₪11.82360 |

