
NJG1506R-TE2 | |
|---|---|
DigiKey Part Number | 2129-NJG1506R-TE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJG1506R-TE2 |
Description | IC RF SWITCH SPDT 3GHZ 8VSP |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 3 GHz 50Ohm 8-VSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 50MHz ~ 3GHz | |
Isolation | 27dB | |
Insertion Loss | 0.5dB | |
Test Frequency | 2GHz | |
P1dB | 22dBm | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSP |

