IP Rated Switches | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT3017HB-001

DigiKey Part Number
AT3017HB-001-ND
Manufacturer
Manufacturer Product Number
AT3017HB-001
Description
ROUND CAP FOR BRIGHT LED / UNBRU
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Gray, White Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Bulk
Part Status
Obsolete
Switch Type
Pushbutton
Shape
Round
Color
Gray, White
Illumination
Illumination Optional
For Use With/Related Products
YB2 Series
Mounting Type
Snap Fit
Size
19.00mm Dia x 4.90mm H
Features
Power Symbol
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 198
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.