Round Pushbutton Switch Cap Clear, Amber Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT4194JD

DigiKey Part Number
360-AT4194JD-ND
Manufacturer
Manufacturer Product Number
AT4194JD
Description
CAP PUSHBUTTON ROUND CLR/AMBER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Clear, Amber Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Active
Switch Type
Pushbutton
Shape
Round
Color
Clear, Amber
Illumination
Illuminated
For Use With/Related Products
LB Series
Mounting Type
Snap Fit
Size
19.00mm Dia x 4.20mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Factory Stock: 42
Check for Additional Incoming Stock
All prices are in ILS
Box
QuantityUnit PriceExt Price
1₪10.95000₪10.95
10₪9.93600₪99.36
25₪9.55200₪238.80
50₪9.27060₪463.53
100₪8.99820₪899.82
250₪8.64984₪2,162.46
500₪8.39534₪4,197.67
1,000₪8.14818₪8,148.18
Manufacturers Standard Package
Unit Price without VAT:₪10.95000
Unit Price with VAT:₪12.92100