Resistive Touch Screen Overlay 15" (380mm) 4-Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTAS00-15AN-4

DigiKey Part Number
360-3522-ND
Manufacturer
Manufacturer Product Number
FTAS00-15AN-4
Description
TOUCH SCREEN RESISTIVE 15"
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Resistive Touch Screen Overlay 15" (380mm) 4-Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Bulk
Part Status
Active
Length
12.13" (308.10mm)
Width
0.08" (2.10mm)
Height
9.14" (232.10mm)
Interface
4-Wire
Type
Resistive
Diagonal Screen Size
15" (380mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 34
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪348.36000₪348.36
10₪296.28400₪2,962.84
100₪266.38850₪26,638.85
Manufacturers Standard Package
Unit Price without VAT:₪348.36000
Unit Price with VAT:₪411.06480