Pushbutton Switch DPDT Standard Through Hole, Right Angle, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GB25AV-XA

DigiKey Part Number
GB25AV-XA-ND
Manufacturer
Manufacturer Product Number
GB25AV-XA
Description
SWITCH PUSH DPDT 0.4VA 28V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
GB25AV-XA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
28 V
Mfr
Voltage Rating - DC
28 V
Series
Actuator Type
Round, Button
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Color - Actuator/Cap
Black
Mounting Type
Through Hole, Right Angle, Vertical
Termination Style
PC Pin
Type
Standard
Operating Temperature
-30°C ~ 85°C
Circuit
Mechanical Life
50,000 Cycles
Switch Function
On-Mom
Electrical Life
50,000 Cycles
Current Rating (Amps)
0.4VA (AC/DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪33.55000₪33.55
10₪28.96000₪289.60
25₪27.30880₪682.72
50₪26.11980₪1,305.99
100₪24.98060₪2,498.06
250₪23.54768₪5,886.92
500₪22.51654₪11,258.27
1,000₪21.52828₪21,528.28
Manufacturers Standard Package
Unit Price without VAT:₪33.55000
Unit Price with VAT:₪39.58900