Image for MRB12B-BC-AT535 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRB12B-BC-AT535

DigiKey Part Number
360-MRB12B-BC-AT535-ND
Manufacturer
Manufacturer Product Number
MRB12B-BC-AT535
Description
SWITCH ROTARY 2POS 0.4VA 28V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 Position SPDT 0.4VA (AC/DC) 28 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Rating - DC
28 V
Manufacturer
NKK Switches
Actuator Type
Knob
Series
Actuator Length
14.30mm
Packaging
Bulk
Angle of Throw
90°
Part Status
Active
Contact Material
Beryllium Copper
Number of Positions
2
Contact Finish
Gold
Index Stops
Fixed
Mounting Type
Panel Mount, Through Hole
Number of Decks
1
Termination Style
PC Pin
Number of Poles per Deck
1
Features
IP67 - Dust Tight, Waterproof
Circuit per Deck
SPDT
Depth Behind Panel
11.00mm
Contact Timing
Non-Shorting (BBM)
Panel Cutout Dimensions
Circular - 6.35mm Dia
Current Rating (Amps)
0.4VA (AC/DC)
Base Product Number
Voltage Rating - AC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪76.54000₪76.54
Manufacturers Standard Package
Unit Price without VAT:₪76.54000
Unit Price with VAT:₪90.31720