Rotary Switch 2 ~ 3 Position 4P3T 0.4VA (AC/DC) 28 V AC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 2 ~ 3 Position 4P3T 0.4VA (AC/DC) 28 V AC Through Hole
MRF403
MRF403
IP Rated Switches | Datasheet Preview

MRF403

DigiKey Part Number
MRF403-ND
Manufacturer
Manufacturer Product Number
MRF403
Description
SWITCH ROTARY 2-3POS 0.4VA 28V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 3 Position 4P3T 0.4VA (AC/DC) 28 VAC Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MRF403 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Active
Number of Positions
2 ~ 3
Index Stops
Adjustable
Number of Decks
1
Number of Poles per Deck
4
Circuit per Deck
4P3T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Screwdriver Slot
Actuator Length
Flush
Angle of Throw
30°
Contact Material
Phosphor Bronze
Contact Finish
Gold
Mounting Type
Through Hole
Termination Style
PC Pin
Features
Process Sealed
Depth Behind Panel
-
Panel Cutout Dimensions
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Factory Stock: 214
Check for Additional Incoming Stock
All prices are in ILS
Box
QuantityUnit PriceExt Price
1₪63.19000₪63.19
5₪54.27200₪271.36
10₪50.82000₪508.20
25₪46.57560₪1,164.39
50₪43.59020₪2,179.51
100₪40.78340₪4,078.34
250₪37.32704₪9,331.76
500₪34.89024₪17,445.12
Manufacturers Standard Package
Unit Price without VAT:₪63.19000
Unit Price with VAT:₪74.56420