Image for S301F/CUL-AT402H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S301F/CUL-AT402H

DigiKey Part Number
360-S301F/CUL-AT402H-ND
Manufacturer
Manufacturer Product Number
S301F/CUL-AT402H
Description
SWITCH TOGGLE SPST 15A 125V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
17.50mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder, Quick Connect - 0.250" (6.3mm)
Part Status
Active
Panel Cutout Dimensions
Circular - 12.50mm Dia
Mounting Type
Panel Mount
Bushing Thread
M12 x 1
Circuit
Operating Temperature
-10°C ~ 70°C
Switch Function
Actuator Material
Brass, Chrome Plated
Current Rating (Amps)
15A (AC), 20A (DC)
Electrical Life
25,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪53.35000₪53.35
Manufacturers Standard Package
Unit Price without VAT:₪53.35000
Unit Price with VAT:₪62.95300