S301F/UC-AT401A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NKK Switches
In Stock: 0
Unit Price: ₪52.08000
Datasheet
Image for S301F/UC-AT401A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S301F/UC-AT401A

DigiKey Part Number
360-S301F/UC-AT401A-ND
Manufacturer
Manufacturer Product Number
S301F/UC-AT401A
Description
SWITCH TOGGLE SPST 15A 125V
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
17.50mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder, Quick Connect - 0.250" (6.3mm)
Part Status
Obsolete
Panel Cutout Dimensions
Circular - 12.50mm Dia
Mounting Type
Panel Mount
Bushing Thread
M12 x 1
Circuit
Operating Temperature
-10°C ~ 70°C
Switch Function
Actuator Material
Brass, Chrome Plated
Current Rating (Amps)
15A (AC), 20A (DC)
Electrical Life
25,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S301F/CUL-AT401ANKK Switches0360-S301F/CUL-AT401A-ND₪52.08000Similar
Obsolete
This product is no longer manufactured. View Substitutes