


YB226CWSKG01 | |
|---|---|
DigiKey Part Number | YB226CWSKG01-ND |
Manufacturer | |
Manufacturer Product Number | YB226CWSKG01 |
Description | SWITCH PUSHBUTTON DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Features Tactile/Audible Feedback |
Type Standard | Panel Cutout Dimensions Square - 21.00mm x 21.00mm |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-On | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪117.20000 | ₪117.20 |
| Unit Price without VAT: | ₪117.20000 |
|---|---|
| Unit Price with VAT: | ₪138.29600 |

