Fan Tubeaxial 24VDC Rectangular/Rounded - 172.7mm L x 150mm H Ball 226.0 CFM (6.33m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15025PA-24N-AA-00

DigiKey Part Number
12-15025PA-24N-AA-00-ND
Manufacturer
Manufacturer Product Number
15025PA-24N-AA-00
Description
FAN AXIAL 172.7X25.4MM 24VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Rectangular/Rounded - 172.7mm L x 150mm H Ball 226.0 CFM (6.33m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart
Mfr
Noise
61.5dB
Series
Power (Watts)
23.8 W
Packaging
Bulk
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Rectangular/Rounded - 172.7mm L x 150mm H
Current Rating (Amps)
0.990A
Width
25.40mm
Voltage Range
18 ~ 26.4VDC
Air Flow
226.0 CFM (6.33m³/min)
Material - Frame
Aluminum
Static Pressure
0.510 in H2O (127.0 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Lifetime @ Temp.
100000 Hrs @ 25°C
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪265.17000₪265.17
15₪202.68667₪3,040.30
30₪188.48400₪5,654.52
60₪185.61667₪11,137.00
Manufacturers Standard Package
Unit Price without VAT:₪265.17000
Unit Price with VAT:₪312.90060