
NRF9E5-REEL | |
|---|---|
DigiKey Part Number | 4823-NRF9E5-REELCT-ND - Cut Tape (CT) 4823-NRF9E5-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF9E5-REEL |
Description | IC RF TXRX+MCU ISM<1GHZ 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 433MHz, 868MHz, 915MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 50kbps | |
Power - Output | 10dBm | |
Sensitivity | -100dBm | |
Memory Size | 4.25kB RAM | |
Serial Interfaces | SPI | |
GPIO | 8 | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | 12.5mA | |
Current - Transmitting | 9mA ~ 30mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₪11.50352 | ₪11,503.52 |
| Unit Price without VAT: | ₪11.50352 |
|---|---|
| Unit Price with VAT: | ₪13.57415 |



