Pressure Sensor 0PSI ~ 15000PSI (0kPa ~ 103421.36kPa) Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT30-15000psig-1-13-2-25

DigiKey Part Number
4681-PT30-15000psig-1-13-2-25-ND
Manufacturer
Manufacturer Product Number
PT30-15000psig-1-13-2-25
Description
High Performance Fixed Range Pre
Customer Reference
Detailed Description
Pressure Sensor 0PSI ~ 15000PSI (0kPa ~ 103421.36kPa) Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
0.5 V ~ 4.5 V
Manufacturer
NOSHOK, Inc.
Accuracy
±0.25%
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Bulk
Port Size
Male - 1/4" (6.35mm) NPT
Part Status
Active
Port Style
Threaded
Applications
Industrial
Termination Style
M12x1, 4 Pin
Pressure Type
Gauge
Maximum Pressure
15000PSI (103421.36kPa)
Operating Pressure
0PSI ~ 15000PSI (0kPa ~ 103421.36kPa)
Operating Temperature
-30°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 3 days from NOSHOK, Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.