
PT40-15psic-1-2-8-70-ST8 | |
|---|---|
DigiKey Part Number | 4681-PT40-15psic-1-2-8-70-ST8-ND |
Manufacturer | |
Manufacturer Product Number | PT40-15psic-1-2-8-70-ST8 |
Description | High Accuracy Fixed Range Pressu |
Customer Reference | |
Detailed Description | Pressure Sensor Compound Male - 1/2" (12.7mm) NPT 0 V ~ 5 V |
Datasheet | Datasheet |
Category | Output 0 V ~ 5 V |
Manufacturer NOSHOK, Inc. | Accuracy ±0.25% |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Port Size Male - 1/2" (12.7mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial | Termination Style DIN EN 175301-803 Form C |
Pressure Type Compound | Maximum Pressure 15PSI (103.42kPa) |
Output Type Analog Voltage | Operating Temperature -30°C ~ 100°C |

