
ARA-2120AA-IA0T-B | |
|---|---|
DigiKey Part Number | 568-ARA-2120AA-IA0T-B-ND |
Manufacturer | |
Manufacturer Product Number | ARA-2120AA-IA0T-B |
Description | ARA240 DISCRETE NEURAL PROCESSIN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Microprocessor IC - 1 Core 900MHz 625-FCBGA (17x17) |
Category | Voltage - I/O 0.84V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 105°C (TJ) |
Packaging Tray | Security Features Secure Boot |
Part Status Active | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core | Package / Case 625-LFBGA, FCBGA |
Speed 900MHz | Supplier Device Package 625-FCBGA (17x17) |
RAM Controllers LPDDR4 | Additional Interfaces I2C, SPI, UART |
Graphics Acceleration No | Base Product Number |
USB USB 3.2 (1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | ₪263.98762 | ₪22,174.96 |
| Unit Price without VAT: | ₪263.98762 |
|---|---|
| Unit Price with VAT: | ₪311.50539 |


