
MC35XS3500HFKR2 | |
|---|---|
DigiKey Part Number | MC35XS3500HFKR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC35XS3500HFKR2 |
Description | IC PWR SWITCH N-CHAN 1:6 24PQFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:6 N-Channel 24-PQFN (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 6 | |
Ratio - Input:Output | 1:6 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 7V ~ 20V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | - | |
Rds On (Typ) | 35mOhm (Max) | |
Input Type | - | |
Features | Watchdog Timer | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-PQFN (12x12) | |
Package / Case | ||
Base Product Number |

