IC RF TxRx + MCU 802.15.4 ZigbeePRO® 2.4GHz 64-VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKW20Z160VHT4

DigiKey Part Number
2832-MKW20Z160VHT4-ND
Manufacturer
Manufacturer Product Number
MKW20Z160VHT4
Description
IC RF TXRX+MCU 802.15.4 64VFLGA
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 ZigbeePRO® 2.4GHz 64-VFLGA
Datasheet
 Datasheet
EDA/CAD Models
MKW20Z160VHT4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-102dBm
Mfr
Memory Size
160kB Flash, 20kB SRAM
Packaging
Tray
Serial Interfaces
I2C, SPI, UART
Part Status
Obsolete
GPIO
28
DigiKey Programmable
Not Verified
Voltage - Supply
1.45V ~ 3.6V
Type
TxRx + MCU
Current - Receiving
6.5mA ~ 15.4mA
RF Family/Standard
802.15.4
Current - Transmitting
8.4mA ~ 18.5mA
Protocol
Operating Temperature
-40°C ~ 85°C
Modulation
O-QPSK
Mounting Type
Surface Mount
Frequency
Package / Case
64-VFLGA
Data Rate (Max)
250kbps
Supplier Device Package
64-VFLGA (7x7)
Power - Output
5dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,120
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate ₪1,090.62 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.