
SJA1124AHG/1Z | |
|---|---|
DigiKey Part Number | 568-SJA1124AHG/1ZTR-ND - Tape & Reel (TR) 568-SJA1124AHG/1ZCT-ND - Cut Tape (CT) 568-SJA1124AHG/1ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJA1124AHG/1Z |
Description | IC TRANSCEIVER FULL 4/4 24DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Quad LIN Master IC with SPI interface, up to 20kBd per channel |
Datasheet | Datasheet |
Category | Data Rate 20kBaud |
Manufacturer NXP USA Inc. | Voltage - Supply 5V ~ 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol LIN | Mounting Type Surface Mount |
Number of Drivers/Receivers 4/4 | Package / Case 24-VFQFN Exposed Pad |
Duplex Full | Supplier Device Package 24-DHVQFN (5.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪14.89000 | ₪14.89 |
| 10 | ₪11.28700 | ₪112.87 |
| 25 | ₪10.38640 | ₪259.66 |
| 100 | ₪9.39630 | ₪939.63 |
| 250 | ₪8.92424 | ₪2,231.06 |
| 500 | ₪8.73928 | ₪4,369.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪8.79639 | ₪26,389.17 |
| Unit Price without VAT: | ₪14.89000 |
|---|---|
| Unit Price with VAT: | ₪17.57020 |

