
Category | Resistance @ 0°C 100 Ohms |
Manufacturer Omega | RTD Material Platinum (Pt) |
Series | Termination Wire Leads |
Packaging Bulk | Mounting Type Free Hanging |
Part Status Active | Package / Case Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪522.36000 | ₪522.36 |
| Unit Price without VAT: | ₪522.36000 |
|---|---|
| Unit Price with VAT: | ₪616.38480 |

