Image for G730-VID08-B DC24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G730-VID08-B DC24

DigiKey Part Number
G730-VID08-BDC24-ND
Manufacturer
Manufacturer Product Number
G730-VID08-B DC24
Description
INPUT MODULE 8 DIGITAL 24V
Customer Reference
Detailed Description
Input Module Chassis Mount 24VDC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs and Type
8 - Digital
Manufacturer
Omron Automation and Safety
Voltage - Supply
24VDC
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Obsolete
Operating Temperature
0°C ~ 55°C
Type
Input Module
Approval Agency
CSA, UL
For Use With/Related Products
C200H, C500 Series
Weight
0.331 lb (150.14 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.