
M22N-BC-TYA-YD | |
|---|---|
DigiKey Part Number | Z5559-ND |
Manufacturer | |
Manufacturer Product Number | M22N-BC-TYA-YD |
Description | LED PNL IND YELLOW CLEAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Clear 110V 2mA |
Datasheet | Datasheet |
Category | Ratings AC |
Manufacturer Omron Automation and Safety | Voltage 110V |
Series | Current 2mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.88" (22.30mm) |
Type LED | Lens Style Round with Flat Top |
Lamp Color Yellow | Ingress Protection IP66, NEMA 4X, 13 |
Lens Color Yellow | Base Product Number |
Lens Transparency Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪57.06000 | ₪57.06 |
| 10 | ₪44.87800 | ₪448.78 |
| 100 | ₪37.80740 | ₪3,780.74 |
| 500 | ₪34.73866 | ₪17,369.33 |
| Unit Price without VAT: | ₪57.06000 |
|---|---|
| Unit Price with VAT: | ₪67.33080 |

