Image for 3S4YR-MVS1JD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3S4YR-MVS1JD

DigiKey Part Number
3S4YR-MVS1JD-ND
Manufacturer
Manufacturer Product Number
3S4YR-MVS1JD
Description
MVF+HOUSING+POWR SUP
Customer Reference
Detailed Description
RS-232 Magnetic, Smart Card (IC) ISO 7816
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
-
Packaging
Bulk
Part Status
Obsolete
Card Reader Type
Magnetic, Smart Card (IC)
Interface
RS-232
Card Read/Write Type and Tracks
Read Tracks 1, 2, 3, R/W Smart Card
Card Reading Direction
Insertion/Ejection
Card Standard
ISO 7816
Card Speed
-
Supply Voltage
21.6V ~ 26.4V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.