
3S4YR-MZW9T | |
|---|---|
DigiKey Part Number | 3S4YR-MZW9T-ND |
Manufacturer | |
Manufacturer Product Number | 3S4YR-MZW9T |
Description | MOTERIZED READER |
Customer Reference | |
Detailed Description | TTL Magnetic, Smart Card (IC) ISO 7810, ISO 7811, ISO 7812, ISO 7813 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Card Reader Type | Magnetic, Smart Card (IC) | |
Interface | TTL | |
Card Read/Write Type and Tracks | R/W Track JIS II | |
Card Reading Direction | Insertion/Ejection | |
Card Standard | ISO 7810, ISO 7811, ISO 7812, ISO 7813 | |
Card Speed | - | |
Supply Voltage | 21.6V ~ 26.4V |

