
A6SN-4104-P | |
|---|---|
DigiKey Part Number | Z8493CT-ND - Cut Tape (CT) Z8493DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6SN-4104-P |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6SN-4104-P Models |
Category | Actuator Level Raised |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.214" (5.45mm) |
Series | Mounting Type Surface Mount |
Packaging Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 4 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Length 0.476" (12.09mm) |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪9.77000 | ₪9.77 |
| 10 | ₪8.19300 | ₪81.93 |
| 25 | ₪7.59320 | ₪189.83 |
| 100 | ₪6.76490 | ₪676.49 |
| 250 | ₪6.28164 | ₪1,570.41 |
| Unit Price without VAT: | ₪9.77000 |
|---|---|
| Unit Price with VAT: | ₪11.52860 |










