
B3FS-1005P | |
|---|---|
DigiKey Part Number | 39-B3FS-1005PTR-ND - Tape & Reel (TR) 39-B3FS-1005PCT-ND - Cut Tape (CT) 39-B3FS-1005PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3FS-1005P |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B3FS-1005P Models |
Category | Actuator Height off PCB, Vertical 3.10mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.30mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 300,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3.54000 | ₪3.54 |
| 10 | ₪3.02400 | ₪30.24 |
| 25 | ₪2.81240 | ₪70.31 |
| 100 | ₪2.50700 | ₪250.70 |
| 250 | ₪2.32268 | ₪580.67 |
| 500 | ₪2.19478 | ₪1,097.39 |
| 1,000 | ₪2.07782 | ₪2,077.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪1.91531 | ₪5,745.93 |
| 6,000 | ₪1.82695 | ₪10,961.70 |
| 9,000 | ₪1.78012 | ₪16,021.08 |
| 15,000 | ₪1.72599 | ₪25,889.85 |
| Unit Price without VAT: | ₪3.54000 |
|---|---|
| Unit Price with VAT: | ₪4.17720 |

