Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B3FS-1092P

DigiKey Part Number
39-B3FS-1092PTR-ND - Tape & Reel (TR)
39-B3FS-1092PCT-ND - Cut Tape (CT)
39-B3FS-1092PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B3FS-1092P
Description
TACTILE SWITCH WITH INTEGRATED K
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B3FS-1092P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
Square Button
Mounting Type
Actuator Height off PCB, Vertical
4.90mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
150gf
Ingress Protection
-
Features
-
Operating Temperature
-25°C ~ 70°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
300,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 805
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪8.00000₪8.00
10₪6.73200₪67.32
25₪6.24240₪156.06
100₪5.56070₪556.07
250₪5.15900₪1,289.75
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900₪4.67319₪4,205.87
1,800₪4.44769₪8,005.84
2,700₪4.32766₪11,684.68
4,500₪4.18841₪18,847.85
6,300₪4.10368₪25,853.18
Manufacturers Standard Package
Unit Price without VAT:₪8.00000
Unit Price with VAT:₪9.44000